• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 800x CompactFlash card 256 GB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Transcend CF cards Premium 800 x 256 GB

  • 256 GB storage capacity
  • Manufactured with high-quality MLC NAND flash-Chips
  • Supports Video Performance Guarantee (VPG-20) & the high-speed Ultra DMA transfer mode 7
  • Built-in Error Correction Code (ECC) error correction for the identification and elimination of transmission errors
  • Ideal for modern Camcorder and mirror-reflex cameras
  • Free download of the RecoveRX-photo software to recover deleted photos

Technical specifications

Product type

CompactFlash card

Memory capacity

256 GB

Reading

120 MBps

Writing

60 MBps

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396519 Transcend Premium 800x CompactFlash card 256 GB

Information

Information 1396519 Transcend Premium 800x CompactFlash card 256 GB

Warranty Terms

Warranty Terms 1396519 Transcend Premium 800x CompactFlash card 256 GB

Description

Professional photographers and film makers, the fast and action-packed scenes in series mode, you can record or longer Full HD videos on Transcend CF800 memory card! The CF card offers the appropriate capacity and speed. The finished recordings can quickly and easily be transferred to the computer so that more time for editing images and video.

Excellent compatibility & efficient post-processing
The Versatile CF 800 x memory card is specially designed for a wide range of compact flash compatible devices have been developed, including high-quality mirror reflex cameras, hybrid cameras and Full HD camcorder. Due to the high data transmission rates of up to 120 MB/s, each user the wrap-up time to his pictures or videos efficiently.

Video Performance Guarantee
Transcend CF800 memory card supports the Video Performance Guarantee (VPG-20), thanks to the minimum transfer rates of 20 MB/s smooth video recordings is guaranteed. These Memory Cards ensure a long durability and guaranteed performance, thanks to the built-in MLC NAND flash-chips and the integrated BCH ECC (Error Correction Code) technology for identification and correction of errors with read retry during data transmission.

Free RecoveRx Software
The CF800 memory card supports the exclusive RecoveRx software, which can be downloaded free of charge from the Transcend website. The user-friendly application enables you to browse the storage medium thoroughly after residues deleted files, which can be restored.

This text is machine translated.

Scope of delivery

  • CF-card

More interesting products

(*All information is plus legal VAT)