• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme® CompactFlash card 64 GB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk CompactFlash Extreme ® 64 GB

  • 64 GB storage capacity
  • Data transfer speeds of up to 120 MB/s for improved workflow efficiency
  • High write speeds of up to 85 MB/s for faster continuous shooting in burst mode
  • VPG-202 for video recording in Full HD3

Technical specifications

Product type

CompactFlash card

Memory capacity

64 GB

Reading

120 MBps

Writing

85 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362753 SanDisk Extreme® CompactFlash card 64 GB

Warranty Terms

Warranty Terms 1362753 SanDisk Extreme® CompactFlash card 64 GB

Description

SanDisk Extreme ® CompactFlash ® cards are ideal for demanding photographers and videographers, your best shots with your mid to high-end DSLR cameras.

Maximize your creative potential with an optimal combination of writing speed (up to 85 MB/s), continuous video performance guarantee power (VPG-20) 2 and transmission speed (up to 120 MB/s). Moreover, it enables you storage capacities of up to 128 GB the consumption of more images and longer videos, without the storage space. For this reason, trust professional photographers for optimum results on SanDisk.

This text is machine translated.

Scope of delivery

  • CF-card

More interesting products

(*All information is plus legal VAT)