• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend CF170 Industrial CompactFlash card 16 GB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSCEND CF CARD 16GB 170x

  • 16GB memory capacity

Technical specifications

Product type

CompactFlash card

Memory capacity

16 GB

Reading

90 MBps

Writing

38 MBps

Type

Industrial

Height

50 mm

Width

250 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555339 Transcend CF170 Industrial CompactFlash card 16 GB

Information

Information 555339 Transcend CF170 Industrial CompactFlash card 16 GB

Warranty Terms

Warranty Terms 555339 Transcend CF170 Industrial CompactFlash card 16 GB

Description

The CF170 CompactFlash Card from Transcend complies with the CompactFlash specification 4.1 and uses the Error Correction Code (ECC) that can correct up to 24 bit errors per kilobyte. The CF170 memory card comes with a long life and durability. Moreover, it has global, static Wear Levelling for greater protection against non-resolvable errors and supports the S.M.A.R.T function and Security Command.

The CF170 card has an extended temperature range of -25°C to 85°C. It supports 5 Ultra DMA modes and three operating modes: PC Card Memory Mode (PCMCIA) PC Card IO mode and True IDE mode. The CF170 card works like a hard drive when it is used in True IDE mode. It is the ideal product for industrial applications.

This text is machine translated.

Scope of delivery

  • Memory card.

More interesting products

(*All information is plus legal VAT)