• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS40GCFX730 CFast® card 40 GB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Transcend's CFX730 CFast card

  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced global wear-leveling and Block management for special reliability
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Full drive encryption with Advanced Encryption Standard (AES)
  • Energy-saving DevSleep (Device Sleep) mode

Technical specifications

Product type

CFast® card

Memory capacity

40 GB

Reading

550 MBps

Writing

520 MBps

Storage media features

SSD TRIM

Hardware encryption

Temperature-proof

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308025 Transcend TS40GCFX730 CFast® card 40 GB

Warranty Terms

Warranty Terms 3308025 Transcend TS40GCFX730 CFast® card 40 GB

Description

The Transcend CFX730 CFast card is equipped with 112-layer 3D NAND flash and SATA III 6Gb/s interface and offers high transfer speeds and high capacities as well as plug-and-play comfort. The CFX730 can be operated stable at temperatures between -5 °C and 70 °C, and a wide temperature range model (-40 °C to 85 °C) is also available on request. The CFX730 features SLC mode technology that increases flash life to 100,000 P/E cycles while providing sustained write speed that is suitable for write-intensive devices.

This text is machine translated.