• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Ultimate (600x) microSDHC card Industrial 8 GB Class 10, UHS-I incl. SD adapter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend micro SDHC card Ultimate (600 x) 8GB Class 10 UHS-I

  • 8 GB storage capacity
  • High performance and reliability through MLC flash technology
  • Supports the ultra high-speed class 1 specification (U1)
  • Smooth Full HD video recordings
  • Ideal Upgrade for smartphones, tablets and digital cameras
  • Class 10 compliant
  • Built-in Error Correction Code (ECC) error correction for the identification and elimination of transmission errors
  • Free download of the RecoveRx Photo Recovery Software

Technical specifications

Product type

microSDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

UHS-I

Reading

90 MBps

Storage media features

incl. SD adapter

Type

Industrial

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1396522 Transcend Ultimate (600x) microSDHC card Industrial 8 GB Class 10, UHS-I incl. SD adapter

User & Safety Instructions

User & Safety Instructions 1396522 Transcend Ultimate (600x) microSDHC card Industrial 8 GB Class 10, UHS-I incl. SD adapter

Information

Information 1396522 Transcend Ultimate (600x) microSDHC card Industrial 8 GB Class 10, UHS-I incl. SD adapter

Warranty Terms

Warranty Terms 1396522 Transcend Ultimate (600x) microSDHC card Industrial 8 GB Class 10, UHS-I incl. SD adapter

Description

Transcend's microSDHC UHS-I memory cards conform to the ultra high-speed class 1 specification and help to improve working with the smartphone or tablet. By using the latest technology, you can be sure that the best possible performance when using memory-intensive apps as well as the recording or playback of full HD videos.

Extremely tough
In order to offer you the best performance and stability, Transcend's microSD memory cards under the following extreme conditions tested:
Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Impact: Shock and vibration-proof as well as resistant to bending and turning

Including SD Adapter
Your microSD cards even more versatile and convenient to use, is a practical SD adapter included in the delivery. This expands the application possibilities of your microSD card to all SDHC-compatible devices such as digital cameras, SLR cameras or digital video cameras.

This text is machine translated.

Scope of delivery

  • microSDHC-card
  • SD card adapter