• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transotype 17803006 Cutting ruler

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trans-type aluminum cutting ruler PER non-slip red, 30 cm

  • Made of anodized aluminum in RED powder-coated, for quick retrieval on crowded workbenches;Awards: reddot design award winner 2015, German Design Award special 2016

Technical specifications

Product type

Cutting ruler

Cutting length

30 mm

Width

50 mm

Factory colour

Red

Material

Aluminium

Product type description

Aluminium-Schneidelineal PRO

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375702 Transotype 17803006 Cutting ruler

Description

The reddot design award-winning, non-slip aluminum cutting ruler PRO has been waiting for you for a long time. Unique by its signal color in RED powder coated, for quick retrieval on crowded work tables. Now with steel cutting edge and self-developed, extra-wide 50 mm aluminum profile. Due to the enormous width and the higher weight it is ultra-stable and can neither bend nor twist. With cm scaling, steel cutting edge and non-slip rubber coating on the back, it enables you to work precisely and quickly. The cutting edge with straight back lets the blade of your cutter guide you absolutely straight over the paper and thus guarantees the exact cut. Length 30 x 5 cm (L x H).

This text is machine translated.

What kind of Paper Trimmers & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)