• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahle 508 Rotary cutter A3 Cutting power A4 80 g/m²: 6 Sheet

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary cutter

Paper size (max.)

A3

Cutting power A4 80 g/m²

6 Sheet

Cutting length

46 mm

Width

300 mm

Height

200 mm

Depth

400 mm

Cutting height

0.6 mm

Table dimensions

589 mm x 208 mm Aussenmasse

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237248 Dahle 508 Rotary cutter A3 Cutting power A4 80 g/m²: 6 Sheet

User & Safety Instructions

User & Safety Instructions 2237248 Dahle 508 Rotary cutter A3 Cutting power A4 80 g/m²: 6 Sheet

Description

Features

  • Compact roll cutter for hobby and beginners
  • Sturdy metal table with non-slip rubber feet for a secure stand
  • Useful format lines on the table with mm pitch along the cutting edge facilitate the alignment of the cut material
  • Ground round blade for precise and burr-free cuts
  • Sub-meter for exact results
  • Circular blade in a closed plastic head ensures maximum safety
  • Press bar with marking aids
  • Automatic pressing at the interface for a quick fixing of the cut material
  • Two angle systems with mm scale for an exact 90° cut
  • Simple change of knife head so that the work can be continued quickly
  • Creative set for model 508 with three cutting heads for perforation, fold and bust cut optionally available (981)
  • 2 angle systems
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98€ 82.98*

What kind of Paper Trimmers & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)