• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas Landrover Defender Brushed RC model car Electric Crawler 4WD RtR 2,4 GHz

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Crawler Land Rover Defender RtR

  • Extremely high floor freedom
  • Trail getunter Waterproof speed controller
  • Portal Axles
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Drive

4WD

Motor type

Titan 21 Turns

Dim

(L x W x H) 586 x 248 x 292 mm

Model version

RtR

Weight

3372 g

Age category

14 years and over

Ground clearance

80 mm

Remote control

TQi

Frequency

2,4 GHz

Factory colour

Silver

Engine type

Electric

Width

248 mm

Height

292 mm

Length

586 mm

Wheelbase

324 mm

Tyre width

26 mm

Tyre Ø

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890930 Traxxas Landrover Defender Brushed RC model car Electric Crawler 4WD RtR 2,4 GHz

Information

Information 1890930 Traxxas Landrover Defender Brushed RC model car Electric Crawler 4WD RtR 2,4 GHz

Spare part list

Spare part list 1890930 Traxxas Landrover Defender Brushed RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

For each crawler track equipped

The traxxas scale and trail is based on a completely new chassis design, the crawler with innovations, features, versatility and performance packed.

Under the scale body is an extreme off-road machine installed to completely new places and adventure. Exclusive portal axles provide for a maximum ground clearance. Thus, almost every runway "No problem"!
The front and rear differential and the High/Low-gear provide for an unsurpassed driving on rocks.

This text is machine translated.

Features

  • Official target licensed Land Rover Defender Body
  • Powerful motor with internal cooling rad
  • Portal axles for maximum ground clearance
  • Rigid steel frame
  • Solid Drive Train
  • Innovative battery compartment
  • 2 speed levels can be switched via remote control
  • 45° steering angle
  • Digital steering servo with metal gears
  • Aluminum GT oil-pressure shock absorber
  • 1.9 "Canyon complete wheels with inserts.

Scope of delivery

  • Model car
  • Radio control
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.