• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas MAXX Wide Green 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Traxxas TRX89086-4GRN Traxxas Maxx Wide 1:10 RTR TSM SR VXL4S controller o battery/charger green

  • 40mm wider than standard MAXXProGraphix® Monster Truck bodySplint-free body mounting Up to 100km/h fast (with optional 26Z/46HZ and 4s LiPo)

Technical specifications

  • Gearing: Module 1.0/5mm shaftTranslation: 12.37:1 (23P/50Hz)Battery dimensions: 186x48x43mm
Type

Ready to race (RTR)

Product type

RC model car

Model craft type

Monster truck

Scale

1:10

Drive

4WD

Dim

(L x W x H) 572 x 405 x 232 mm

Model version

RtR

Speed (max.)

100 km/h

Weight

4.7 kg

Age category

14 years and over

Ground clearance

49 mm

Remote control

2.4 GHz Traxxas TQI wireless remote control

Frequency

2,4 GHz

Factory colour

Green

Model

Maxx Wide

Engine type

Electric

Width

405 mm

Height

232 mm

Length

572 mm

Tyre width

69 mm

rear

169 mm

Track width

405 mm

Required accessories

4 transmitter batteries (AA)

Battery charger

Drive battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615449 Traxxas MAXX Wide Green 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz

Description

EXTREME POWER! EXTREME STABILITY! EXTREME FUN!The MAXX® combines innovative design elements of the X-Maxx in a lighter, more compact and brutally wild beast that brings speed and strength to a new level. Let the fun begin!The MAXX® experienceExtreme power! Extreme stability! Extreme fun! This is the foundation on which the new MAXX® is based. Smaller and easier it reaches speeds of over 100 km/h. The robustness and durability has been doubled! With the MAXX®, a new era of monster trucks has begun!+100 km/h MAXX® musclesWith the Traxxas Velineon brushless power and the large powerful 540XL motor, wheelies are easily possible on demand. Paired with a 4s LiPo (sold separately), the MAXX® unstoppable force unfolds. Maximum speeds of an impressive +100 km/h are possible. Naturally, this Monster Truck is completely protected and waterproof by innovative seals.MAXX® designThe MAXX was designed for the most intensive driving action. Almost every component has been developed over-dimensioned, which confirms the extremely high stability. Heavy duty suspension arms, robust drive components, which are larger and heavier than the MAXX® itself, shock-absorbing chassis, which transfers impact energy over the entire structure and huge aluminum GT-Maxx oil pressure shock absorbers round off the compactness of the MAXX.The MAXX® is there to experience harder and greater driving pleasure than was previously possible with a Monster Truck.TSM Traxxas Stability ManagementThis innovative power steering system makes it easier to control the vehicle on slippery and uneven surfaces and corrects the line. The multi-function button of the TQi remote control can be used to continuously control how much the TSM intervenes in the driving behavior, whereby the throttle position is not influenced but only the steering movement.Self-assembly systemIf the vehicle lands on the roof and remains lying down, you do not need to set it up again, but only press a button on the remote control. The MAXX is now self-aligning due to throttle and steering movements. As soon as it is back on the wheels, driving pleasure can continue.TQi 2 channel remote controlWith the advanced Ready-to-Race remote control, you do not need to set channels or frequencies. The ergonomic design is very attractive due to the integrated and therefore protected antenna. The TQi is light and fits well in the hand.The automatic model selection recognizes up to 30 models, without having to save them first. As soon as you switch on the transmitter, the model and the corresponding settings are loaded.Steering and throttle end point can be set precisely. The multi-function button can be used to regulate the TSM, sensitivity of the steering (Expo), gas sensitivity (Expo), steering in percent (dual rate), braking strength in percent (dual rate) or throttle.Traxxas Link Wireless Module compatibleThe separately available wireless module converts your Android, iPad, iPhone or iPod Touch into a tuning tool for your Traxxas model. Download the Traxxas Link app on Google Play or the app store and you can optimize your Traxxas model via your color display in a colorful, visually appealing user interface.

This text is machine translated.

Features

  • New MAXX including WideMAXX extension40mm wider than standard MAXXProGraphix® Monster Truck bodySplint-free body mountingIntegrated chassis/damper stand designModular chassis design for easy installationGT-Maxx® Aluminum oil pressure shock absorberHeavy duty suspensionsMaxx® central differentialTQi 2.4GHz 2-channel remote controlTSM - Traxxas Stability ManagementSelf-assembly systemWaterproof High Torque 2090 servoWaterproof VXL-4s brushless controller (#TRX2890X LiPo 6700mAh 4S can be used)Velineon 540XL 2400kV engine2.8/3.6" sledgehammer tires and rimsUp to 100km/h fast (with optional 26Z/46HZ and 4s LiPo)

Scope of delivery

  • Traxxas 89086 Wide Maxx in greenTraxxas TQI remote controlQuick start guideMaintenance tool

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)