
Highlights & Details
TRX - 4M Chevy K10 4x4 lifter black 1/18 crawler RTR brushed, with battery and USB charger
- Detailed, licensed ABS-body
- Splint-free body mounting
- LED spotlight
- Factory installed Long Arm Lift Kit (+35 % ground clearance)
- Heavy-duty steel frame rails
- Incredibly smaller 45° turning radius
- 4-Link front and rear suspension
- Lock differential front and rear
- Heavy-duty medium drive shaft
- GTM™ oil pressure shock absorber
- Mickey Thompson® Baja Pro™ XS tires on 1.0" chrome rims
- HEX-Rim adapter 7 mm
- Low battery center of gravity
- Waterproof electronics
- TQ™ 2.4 GHz 2-channel remote control
- All-In-One ECM-2.5™ drive controller (includes TQ receiver & LED Pro-Scale® module*)
- Three adjustable driving modes
- Powerful Titan® 180 87T engine
- 2s LiPo 750mAh 7.4V 20C and ID® (over 1 hour travel time)
- 2-Amp USB ID® rapid charger
- Heavy-Duty 2065T steering servo
- Extensive tuning assortment available
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:18
- Drive
4WD
- Motor type
Titan® 180 (87 turn)
- Dim
(L x W x H) 269 x 12.7 x 12.7 mm
- Weight
468 g
- Age category
14 years and over
- Ground clearance
40 mm
- Battery life
60 min
- Remote control
TQ™ 2.4 GHz (2-channel transmitter)
- Frequency
2,4 GHz
- Factory colour
Black
- Model
TRX-4M Chevrolet K10 High Trail Edition
- Engine type
Electric
- Width
12.7 mm
- Height
12.7 mm
- Length
269 mm
- Wheelbase
162 mm
- Track width
127 mm
- Required accessories
4 transmitter batteries (AA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558179 Traxxas TRX-4M Chevrolet K10 High Trail Edition Brushed 1:18 RC model car Electric Crawler 4WD 2,4 GHz
Description
Traxxas TRX97064-1BLUE TRX-4M Chevy K10 4x4 Lift (blue, 1/18 Crawler RTR Brushed)
Including battery and USB charger
High Trail Performance in TRX-4M
The TRX-4M High Trail Edition now offers even more performance! The raised pickup now has 35% more ground clearance than the standard TRX-4M. The extended wheelbase provides additional terrain capability. The oversized Mickey Thompson Baja Pro XS tires improve traction and give the K10 a distinctive look. From indoor fun to outdoor adventures, the TRX-4M K10 High Trail Edition is the familiar Traxxas quality and performance.
This text is machine translated.
Scope of delivery
- TRX-4M High Trail model
- Licensed ABS-hard body
- Titan® 180 87-coil motor
- Electronic control module ECM-2.5
- TQ transmitter
- 7.4 volt 750 mAh 2-cells LiPo-battery
- 2 amp USB rapid charger with ID®
- High quality maintenance tools
Hints
System requirements
- WAS You need:
Four AA alkaline batteries for the transmitter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























