
Highlights & Details
ALLROCK H8 PRO Scale Crawler brushless 1:8 ARTR black
- Motor/controller brushless system with intelligent torque management and chip-supported sensor system for a very sensitive driving behavior and never before crawler features.
- Drive shafts and gears are made of steel or metal alloy for maximum durability and precise power delivery
- According to IP67 standard waterproof: The entire model is thus optimally suitable for use in rough areas under all outdoor conditions
- Aluminium-axle casing front & rear
- Aluminium rims
- 5 mm aluminum frame
- Stainless steel left (chassis struts)
- High-quality LED lighting with 140 LEDs which can be switched via the remote control
- Separate tuneable differential 17g servo via remote control
- Via the remote control switchable 2-speed gear 17g servo
- 35kg steering servo (IP67 water protection) with metal gears, steering dampers and metal housing
- Adjustable BEC output voltage at the regulator (6V/7.4V) for e.g. HV servos, rope winches or similar use
- Controller can be programmed via smartphone APP (Android, iOS) via Bluetooth
Technical specifications
- Product type
RC model car for beginners
- Motor type
Brushless
- Model craft type
Rock Crawler
- Scale
1:8
- Drive
4WD
- Motor type
Brushless 3970 with chip-controlled intelligent sensor 1500kv
- Dim
(L x W x H) 68 x 29.8 x 32.5 cm
- Model version
RtR
- Speed (max.)
29 km/h
- Weight
6 kg
- Age category
14 years and over
- Features
Incl. sound effects
Incl. light effects
- Ground clearance
70 mm
- Remote control
8 channels
- Frequency
2,4 GHz
- Factory colour
Black
- Model
ALLROCK H8 PER scale crawler
- Engine type
Electric
- Width
29.8 cm
- Height
32.5 cm
- Length
68 cm
- Wheelbase
376 mm
- Tyre width
55 mm
- Tyre Ø
13.5 cm
- rear
13.5 cm
- Track width
240 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444933 Amewi ALLRock H8 PRO Brushless 1:8 RC model car for beginners Electric Rock Crawler 4WD RtR 2,4 GHz Incl. sound effects,
Description
By using the aluminum components the center of gravity of the model is clearly lowered, WAS provides for more stability and better climbing characteristics. The total weight thus increases from 5.25 kg to 6 kg, while WAS gives the vehicle additional road grip.
The new rough-terrain tires offer excellent grip and dig even more effectively into the terrain – for sovereign crawls on almost every surface.
The ALLROCK H8 is a High Class Crawler in the scale 1:8 with finest equipment and a driving behavior, which is no match. Equipped with high-end components such as a brushless controller with intelligent torque management and settings that can be programmed via smartphone APP via Bluetooth.
The large 3970 brushless motor is fitted with a chip-supported magnetic encoding sensor, which works 60-fold more exact than the hall sensors of conventional brushless motors with sensors.
For precise steering, a metal gear steering servo with 35kg adjusting force is installed. A 2-gear drive with metal gears also enables a fast driving along with the Crawler mode desired for this type of vehicle with maximum torque. The built-in lighting system with different lighting modes controls 140 built-in LEDs. Portal axles with individual differentials that can be locked via the remote control ensure greater ground clearance and thanks to the additional lower portals for even more force for the wheels. Aluminium oil-pressure shock absorbers at the front and rear as well as the built-in stainless steel links ensure that the crawler can tackle any surface without any problem. The brace of the rear axle is also attached to an additional joint, which permits an even larger twist of the axle. All gear parts and the drive shafts are made of metal alloys or steel. The frame is made of 5 mm CNC-milled aluminum, in order to ensure the torsion resistance of the chassis.
In order to always provide enough power without having to increase or decrease the speed of gradients etc., the 80A brushless controller has an intelligent torque management, which detects whether more force is needed. This is passed on to the engine, which implements the request with more force without increasing the speed.
The controller also has a hill top function which ensures that the speed remains constant and the vehicle does not roll quickly. This gives rise to a never before seen driving feeling on the terrain. A sensitive mountain brake also sees to it that the H8 Crawler remains stationary at the point, at which the pilot takes away the gas.
IP67 water protection gives the H8 Crawler virtually no limits and it can be used for areas from light terrain to the most difficult passages with all possible obstacles. In the car body, under the foldable scale, which is secured with magnets and a central screw, there are 2 large battery compartments for the perfect and situation-dependent recording of the drive battery. For more output on the front axle, one battery compartment is directly above it and in the rear area there is the second battery compartment for more weight in the tail. There is also the option of combining 2 rechargeable batteries in order to increase the capacity. This results in driving times of several hours. For the full driving control, a completely installed 8-channel 2.4 GHz remote control system is included in the delivery. Channels are also free here for e.g. the optional installation of a rope winch or other attachments. The model is delivered in a shapely protective box made of high-strength EPP-foam. Thus, the model can always be transported safely and completely assembled. Only a drive battery (recommended 2-3S LiPo) and a charger are still required.
This text is machine translated.
Features
- Rim diameter 60 mm
- Gear 2-Speed Steel
- Front damper: Oil pressure aluminum 100mm
- Rear damper: Oil pressure aluminum 100mm
- Brake: Electronic including mountain brake
- Controller: 80A Foc Vector Control ESC with intelligent torque management
- Drive system: Cardan steel
- Steering servo: Standard 35kg metallic gear
- Main material: Steel, plastic
- Battery compartment dimensions: Front: 138x44x35mm / rear:150x54x55mm
- Battery: 2-3S LiPo (not included, recommended starting from 3000mAh 30C with XT60 plug)
- Travel time: Several hours possible, depending on battery selection
- Top speed:
- 2S LiPo 1 Gear: 8km/h, 2. Gear: 13km/h
- 3S LiPo 1. Gear: 18.5km/h, 2. Gear: 29km/h
- Remote control: 8 channel 2.4 GHz 2410-2470MHz -10dBm
- Range approx. 120 m.
Scope of delivery
- Model
- Radio control
- Decal sheet
- Attachments
- Tools
- Instructions DE/EN
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,827.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































