• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg MH-24 F 17-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet TPE Grey 1 pc(s)

1/2
Product type
Grommet
Material
TPE
Factory colour
Grey
Length
154 mm
Width
56 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cable grommet plate MH-24 F 17-2, suitable for up to 17 cables

  • Dimensions: 154x56x19mmGrommets: 6x3-7mm, 5x9-16mm,6x5-10mmSeries: SDTColour: grey.Material: TPE.Temperature range: -40…+100°C.Protection class IP66Fire class UL94-V0RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 17
Product type

Grommet

Factory colour

Grey

Material

TPE

Length

154 mm

Width

56 mm

Height

19 mm

Dim

(L x W x H) 154 x 56 x 19 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

107296B

Type

MH-24 F 17-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw

RoHS-compliant

Yes

Material properties

halogen-free

Documents & Downloads

Datasheet

Datasheet 2637275 Trelleborg MH-24 F 17-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet TPE Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637275 Trelleborg MH-24 F 17-2 LIGHT GREY UL94 V-0 IP65 | TPE | Screw Grommet TPE Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)