• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg SCG 2 (3-35) IP55 | TPE | Screw Cable grommet TPE Black 1 pc(s)

1/5
Product type
Cable grommet
Material
TPE
Factory colour
Black
Length
136 mm
Width
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular cable bushing 136x60x40mm for up to 2 cables 3-35mm

  • Suitable for cable with a plugFire class UL94-V0RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 2
Product type

Cable grommet

Factory colour

Black

Material

TPE

Length

136 mm

Width

60 mm

Height

40 mm

Dim

(L x W x H) 136 x 60 x 40 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP55

Content

1 pc(s)

Manufacturer part #

105929

Type

SCG 2 (3-35) IP55 | TPE | Screw

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2637231 Trelleborg SCG 2 (3-35) IP55 | TPE | Screw Cable grommet TPE Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637231 Trelleborg SCG 2 (3-35) IP55 | TPE | Screw Cable grommet TPE Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)