• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg TMS-B10-SFLL-BK IP54 | Polyamide | Screw Cable grommet with cable feeder Polyamide Black 1 pc(s)

Product type
Cable grommet
Features
with cable feeder
Material
Polyamide
Factory colour
Black
Length
99.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separable cable entry frame TMS-B10-SFLL-BK with locking clip, suitable for up to 24 cables

  • For up to 6 cable grommets per 4 cableDimensions (B10) (35x65mm)Series: TMSSuitable for cable with a plugFire class UL94-V0RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 24
Product type

Cable grommet

Features

with cable feeder

Factory colour

Black

Material

Polyamide

Length

99.2 mm

Width

58 mm

Height

20 mm

Dim

(L x W x H) 99.2 x 58 x 20 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

107703

Type

TMS-B10-SFLL-BK IP54 | Polyamide | Screw

RoHS-compliant

Yes

Material properties

silicone-free

halogen-free

Documents & Downloads

Datasheet

Datasheet 2637235 Trelleborg TMS-B10-SFLL-BK IP54 | Polyamide | Screw Cable grommet with cable feeder Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637235 Trelleborg TMS-B10-SFLL-BK IP54 | Polyamide | Screw Cable grommet with cable feeder Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)