• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg TMS-B16-SFSL-BK IP54 | Polyamide | Screw Cable grommet for connectors Polyamide Black 1 pc(s)

Product type
Cable grommet
Features
for connectors
Material
Polyamide
Factory colour
Black
Length
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separable cable entry frame TMS-B16-SFSL-BK with screw lock, suitable for up to 32 cables

  • For up to 8 cable grommets per 4 cableDimensions: (B16 (35x86mm)Series: TMSSuitable for cable with a plugFire class UL94-V0RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 32
Product type

Cable grommet

Features

for connectors

Factory colour

Black

Material

Polyamide

Length

120 mm

Width

58 mm

Height

20 mm

Dim

(L x W x H) 120 x 58 x 20 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP65

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

107705

Type

TMS-B16-SFSL-BK IP54 | Polyamide | Screw

RoHS-compliant

Yes

Material properties

silicone-free

halogen-free

Documents & Downloads

Datasheet

Datasheet 2637237 Trelleborg TMS-B16-SFSL-BK IP54 | Polyamide | Screw Cable grommet for connectors Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637237 Trelleborg TMS-B16-SFSL-BK IP54 | Polyamide | Screw Cable grommet for connectors Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)