• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg TMS-SRG-BK-12 IP54 | NBR Cable sleeve NBR Black 1 pc(s)

Product type
Cable sleeve
Material
NBR
Factory colour
Black
Length
29.5 mm
Width
19.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cable sleeve small slit TMS-SRG-BK-12, suitable for 11-12mm diameter

  • Dimensions: 29.5x19.5x17mmSeries: TMSColour, blackMaterial NBRTemperature range: -40…+125°C.Protection class IP54RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 1
Product type

Cable sleeve

Factory colour

Black

Material

NBR

Length

29.5 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.5 x 19.5 x 17 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

IP54

Content

1 pc(s)

Manufacturer part #

107712

Type

TMS-SRG-BK-12 IP54 | NBR

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2637244 Trelleborg TMS-SRG-BK-12 IP54 | NBR Cable sleeve NBR Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637244 Trelleborg TMS-SRG-BK-12 IP54 | NBR Cable sleeve NBR Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)