• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg TMS-STPG-GY-13 IP54 | SEBS Cable sleeve SEBS Grey 1 pc(s)

Product type
Cable sleeve
Material
SEBS
Factory colour
Grey
Length
29.5 mm
Width
19.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.29 / piece)
€ 42.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable sleeve small slotted TMS-STPG-GY-13, suitable for 12-13mm diameter

  • Dimensions: 29.5x19.5x17mmSeries: TMSColour: grey.Material: SEBSTemperature range: -40…+80°C.Protection class IP54RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of cable entries: 1
Product type

Cable sleeve

Factory colour

Grey

Material

SEBS

Length

29.5 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.5 x 19.5 x 17 mm

Min. temperature

-40 °C

Max. temperature

+80 °C

IP54

Content

1 pc(s)

Manufacturer part #

107812

Type

TMS-STPG-GY-13 IP54 | SEBS

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2637262 Trelleborg TMS-STPG-GY-13 IP54 | SEBS Cable sleeve SEBS Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637262 Trelleborg TMS-STPG-GY-13 IP54 | SEBS Cable sleeve SEBS Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)