• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks 33-963-11 33-963-11 N/A Tip-Pen glass fiber cleaning pin for LC-Adapter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tip-Pen glass fiber cleaning pin for LC-Adapter

  • For the cleaning of dirty glass fiber connectors

Technical specifications

Product type

FO cleaning pen

Compatible with

IDEAL Networks

Length

80 mm

Type

33-963-11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619034 Trend Networks 33-963-11 33-963-11 N/A Tip-Pen glass fiber cleaning pin for LC-Adapter 1 pc(s)

Information

Information 619034 Trend Networks 33-963-11 33-963-11 N/A Tip-Pen glass fiber cleaning pin for LC-Adapter 1 pc(s)

Description

With the tip-pen cleaning pen can soiling on glass connectors easily, quickly and effectively removed.

This text is machine translated.

Features

  • For LC/MU-plug connector 1.25 mm
  • For a fast, thorough and gentle cleaning
  • Spot cleaning of mounted and free glass fiber connectors
  • Extendable approach pin up to 80 mm for use on mounted plugs
  • Abrollmechanismus with viewing window in the cleaner still existing tape amount of
  • Pin successfully for approx. 525 Sorts

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)