• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks R163009 LanTEK IV-S-3000 CH/PL Cable certification tester 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16,555.00 / piece)
€ 16,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3000 MHz cable certified for accept measurements up to CAT. 8.1/8.2

  • Frequency range up to 3000 MHz
  • 7 seconds test time
  • Live wiring test
  • Measurement parameters for TCL and PoE DCRU
  • Anyware Cloud test management software
  • PASS/FAIL result via LED display directly on VisiLINQ adapter
  • TeamViewer support
  • WiFi

Technical specifications

Product type

Cable certification tester

Compatible with

Trend Networks

Type

LanTEK IV-S-3000 CH/PL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992118 Trend Networks R163009 LanTEK IV-S-3000 CH/PL Cable certification tester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992118 Trend Networks R163009 LanTEK IV-S-3000 CH/PL Cable certification tester 1 pc(s)

Description

The LanTEK IV-S 3000 cable certification system performs acceptance measurements against the required standards via the auto-test function and tests the conformity to the relevant standards TIA/ISO/IEC measuring range up to 3000 MHz/Cat. 8.1/8.2 - ISO CLASS I/II. In addition, the latest measurement requirements such as TCL/ELTCTL and DCRU (resistance unbalance) are already included for the new PoE measurements. The live wiring test shows a real-time wiring test without the need for a complete autotest. The permanent link adapter VisiLINQ™ enables the service technician to start the tests and obtain a PASS/FAIL result through the LED display on both sides of the adapters. The measurement is started conveniently with the test button on the VisiLINQ adapter. Simple project navigation with drag & drop as well as the creation of folders and sub-folders simplifies the assignment of building/room/cabinet/rack. Preconfiguration of the entire project via TREND Anyware Cloud avoids configuration errors and the possible online live support via TeamViewer to the LanTEK IV-S reduces the time required for troubleshooting and improves the collaboration between the technician and the site manager.

This text is machine translated.

Features

  • Certification: Frequency range up to 3000 MHz, TIA CAT. 8.1/8.2 / ISO Class I/II, including measurement of TCL/ELTCTL and DCRU
  • Easy setup: Set up the project on the same screen, configure copper and fiber measurements, and start the test
  • Live Wiring Test - This test shows a real-time wiring test without a complete autotest
  • DCRU - Resistance asymmetry: Measure resistance unbalance to ensure that the cabling meets the latest PoE requirements
  • TCL/ELTCTL: Measurement to meet symmetry requirements for optimal performance in noisy environments
  • VisiLINQ Permanent Link Adapter - Smarter, not harder to work: The VisiLINQ enables the service technician to start the tests and get a PASS/FAIL result through the LED indicator on both sides of the adapters. The measurement is started conveniently with the TEST button on the VisiLINQ
  • Simple project navigation with drag & drop in a cloud solution: Reducible folders make it easier to navigate between building/room/cabinet/rack like never before
  • Avoiding expensive configuration errors: Pre-configuration of the entire project via TREND Anyware Cloud
  • Live support: Online connection to the LanTEK IV-S reduces time spent troubleshooting, improves collaboration, and avoids unnecessary reruns

Scope of delivery

  • LanTEK IV-S 3000 hand-and-end device
  • Rechargeable Li-ion battery (2)
  • Universal AC adapter (2)
  • Strap (2)
  • Short user guidelines
  • Carrying case
  • CAT 8.1 RJ45 permanent link adapter Visilinq (2)
  • CAT 8.1 RJ45 channel adapters (2)

System requirements

  • Windows, iOS, Android

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)