• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks R163030 LanTEK IV-L-500 CH/PL Cable certification tester 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11,115.00 / piece)
€ 11,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LanTEK IV-L 500 LAN copper certifier without fiber optic option, frequency range 500 MHz

  • Copper certification
  • Frequency range up to 500 MHz
  • 10 seconds test duration with storage for CAT. 5e/6 + 6A
  • Memory 2500 tests
  • Live wiring test
  • Measurement parameters for TCL and PoE DCRU
  • Anyware Cloud test management software
  • PASS/FAIL result via LED display directly on VisiLINQ adapter
  • TeamViewer support
  • WiFi

Technical specifications

Product type

Cable certification tester

Compatible with

Trend Networks

Type

LanTEK IV-L-500 CH/PL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3341700 Trend Networks R163030 LanTEK IV-L-500 CH/PL Cable certification tester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3341700 Trend Networks R163030 LanTEK IV-L-500 CH/PL Cable certification tester 1 pc(s)

Description

LanTEK IV-L 500 MHz LAN copper certifier without fiber optic option for the optimized field application for certification of twisted pair copper cabling. The new LanTEK IV-L performs the basic copper certification according to CAT. 6A/Class EA with test times of 10 seconds incl. DCRU/TCL. The VisiLINQ and free Anyware cloud enable fast work and management of projects and measurement data from any Smart device or PC via Wi-Fi. With the unique "Dependent On US" philosophy you are assured by worldwide support. The VisiLINQ™ permanent link adapter allows you to start tests directly on the adapter with PASS/FAIL results on both sides via the LED display. The RJ45 test probe on the VisiLINQ™ Permanent Link Module is verified for up to 2000 mating cycles and can be replaced on site. Measurement time within 10 seconds for running and storing tests on Category 6A cables. The TREND Anyware Cloud management system enables real-time collaboration between project manager and service technician, pre-configuration of measurement settings, free storage, easy localization of project files (including cable planning, videos and images), sharing links to test reports, WalkMe Introduction Program, and Fleet Manager Device Management System. The Team Viewer Live Support via the Anyware Cloud allows you to connect to the LanTEK IV to support troubleshooting. Extensive connection options like WLAN, USB A, USB C and label printer support. Clear user interface with high-resolution, impact-resistant touch-screen, configurable Autotest function for the quick review of common applications. Difference to LanTEK IV-S version: Storage 2500 tests, no support for USB/Desktop Management software, no fiber optic/FiberTEK IV support, no upgrade option, specially designed for efficient modern TP cabling systems, no trade in program.

This text is machine translated.

Features

  • Certification of copper cables, frequency range up to 500 MHz, TIA CAT. 5e,6.6A / ISO class C,E,EA, including measurement of TCL/ELTCTL and DCRU
  • Easy setup - set up the project on the same screen, configure copper measurements and start the test
  • Live wiring test displays real-time wiring test without the need for a full autotest
  • VisiLINQ Permanent Link Adapters with fixed test leads allow you to start tests directly on the adapter with PASS/FAIL results via LED display
  • The exchangeable RJ45 measuring tips of the PL adapter spares you the purchase of loyal, vulnerable special measuring cables
  • With the free Anyware Cloud report software projects can be prepared, processed on a PC and sent directly to the tester for processing
  • DCRU - Resistance asymmetry: Measure resistance unbalance to ensure that cabling meets the latest PoE requirements
  • TCL/ELTCTL - Measurement to meet symmetry requirements for optimal performance in noisy environments
  • Live support - online connection to the LanTEK IV-L reduces time spent on troubleshooting, improves collaboration and avoids unnecessary reruns
  • Inclusive of CAT. 6A channel and permanent link adapters

Scope of delivery

  • LanTEK IV-L 500 hand-and-end device
  • Rechargeable Li-ion battery (2)
  • Universal AC adapter (2)
  • Strap (2)
  • Short user guidelines
  • Carrying case
  • CAT. 6A RJ45 permanent link adapter Visilinq (2)
  • CAT. 6A/6/5e RJ45 channel adapter (2)

System requirements

  • Windows, iOS, Android

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)