• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet 21.22.1280 TI-UPG62 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

4

SFP ports

2 x

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

6 x

Power supply (LOV)

Power over Ethernet (PoE)

Weight

0.93

Width

150 mm

Height

50 mm

Depth

150 mm

Type

TI-UPG62

Factory colour

Black

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340858 TrendNet 21.22.1280 TI-UPG62 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

TRENDnet's TI-UPG62 is a reliable unmanaged DIN-Rail Ultra PoE switch with protection class IP30 and a stable housing, which is suitable for extreme industrial applications.

This text is machine translated.