• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet ETH-F72 ETH-F72 Fasteners

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TrendNet ETH-F72 double rackmount kit, for TL2-F7120 / TL2-F7080

  • Mount two TrendNet switches together
  • NDAA/TAA-compliant
  • Compatible only with TrendNet TL2-F7120 and TL2-F7080
  • Contains two metal holders with screws for attachment
  • Original TrendNet accessories
  • This text is machine translated.

Technical specifications

Product type

Fasteners

Weight

0.292

Type

ETH-F72

Rack size

483 mm (19")

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462047 TrendNet ETH-F72 ETH-F72 Fasteners

User & Safety Instructions

User & Safety Instructions 3462047 TrendNet ETH-F72 ETH-F72 Fasteners

Description

Scope of delivery

  • Two metal holders and mounting screws