• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TFC-G22SFP 4-port gigabit switch with SFP ports

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TrendNet TFC-G22SFP Network Switch Unmanaged Gigabit Ethernet (10/100/1000) Black

  • Unmanaged
  • Number of basic switching RJ-45 Ethernet ports: 2
  • MAC address table: 8000 entries Routing/switching capacity: 8 Gb/s.
  • AC/DC

Technical specifications

  • Energy source AC / DC
Product type

Network switch

Ethernet ports

4

SFP ports

2 x

10/100/1000 Mbps ports

2 x

Weight

203.5 g

Width

101 mm

Height

22.6 mm

Depth

75 mm

Type

Trendnet TFC-G22SFP, Unmanaged, Gigabit Ethernet (10/100/1000), Vollduplex

Factory colour

Black

Power supply (details)

100 - 240 V

UKCA

yes

Fanless

yes

Operating temperature (T-T)

0 - 50 °C

Basic switching RJ-45 Ethernet ports quantity

2

Packet buffer memory

4 MB

Switching capacity

8 Gbit/s

Jumbo frames

9000

SFP module slots quantity

2

Jumbo frames support

yes

Gigabit Ethernet (copper) ports quantity

2

Half duplex

yes

Mean time between failures (MTBF)

770000 h

Full duplex

yes

MAC address table

8000 Eintragungen

10G support

no

Forwarding rate

1.488 Mpps

Power consumption (max)

3.3 W

Documents & Downloads

Datasheet

Datasheet 3798844 TrendNet TFC-G22SFP 4-port gigabit switch with SFP ports

User & Safety Instructions

User & Safety Instructions 3798844 TrendNet TFC-G22SFP 4-port gigabit switch with SFP ports

Description


The TrendNet 4-port gigabit switch with SFP ports, model TFC-G22SFP, offers performance with high bandwidth, ease of use and reliability. Increase the efficiency of your office network and prevent network overloads with gigabit speeds and a total switching capacity of 8 Gbit/s in full-duplex mode. This 4-port switch with SFP ports is suitable for networking devices over long distances via fiber optic cable with its two SFP ports Ideal. The wall-mounted, fan-less design offers flexibility during installation. 2x 1Gbps RJ-45 ports. 2x 1Gbps SFP ports. 8 Gbit/s switching capacity. Stable metal switch. Fanless design SFP port for multimode or singlemode modules. Auto-MDIX-RJ-45 ports support full duplex mode

This text is machine translated.

Features

  • General:
  • Switch type: Unmanaged
  • Basic Switching RJ-45 Ethernet ports Type Gigabit Ethernet (10/100/1000)
  • Number of basic switching RJ-45 Ethernet ports: 2
  • Full duplex: Yes
  • MAC address table: 8000 entries
  • 8 Gbps routing/switching capacity
  • IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3z
  • DC input voltage 5 V

Scope of delivery

  • TFC-G22SFP POWER SUPPLY (5 V DC, 1.5 A)