• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TI-IG219 2.5G PoE+ injector industrial

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TrendNet TI-IG219 PoE-adapter 2.5 Gigabit Ethernet

  • Industrial 2.5G PoE+ injector
  • 1x 2.5G PoE++ connection (data + PoE output)
  • 1x 2.5G connection (data input)
  • 95W PoE total power
  • Including DIN-rail bracket and wall bracket

Technical specifications

Product type

PoE injector

10/100/1000 Mbps ports

2 x

Weight

134 g

Width

60 mm

Height

26 mm

Depth

58 mm

Type

TRENDnet TI-IG219 2.5G PoE++ Injektor I

Factory colour

Black

Input voltage

48 – 57

UKCA

not relevant

Operating temperature (T-T)

-40 - 75 °C

Total Power over Ethernet (PoE) budget

95 W

Power over Ethernet (PoE)

yes

Number of products included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3798836 TrendNet TI-IG219 2.5G PoE+ injector industrial

User & Safety Instructions

User & Safety Instructions 3798836 TrendNet TI-IG219 2.5G PoE+ injector industrial

Description


TrendNet's industrial 2.5G PoE++ injector, model TI-IG219, allows users to add PoE++ power to a non-PoE 2.5G switch. Connect the 2.5G PoE+ injector to a non-PoE switch and then lay an Ethernet cable of up to 100 meters to network a PoE, PoE+ or PoE+ device. This multi-gigabit industrial PoE++ injector delivers up to 95 W power to a PoE device. The injector is equipped with a metal housing with protection class IP50, that withstands strong vibrations and shocks and can be operated in an extreme temperature range. 1x 2.5G PoE++ connection (data + PoE output). 1x 2.5G connection (data input). 95W PoE total power. Supports PoE (15.4W), PoE+ (30W) and PoE++ (95W) devices. Uses the PoE industry standards IEEE 802.3af, IEEE 802.3at and IEEE 802.3bt for better interoperability of the devices. Networking of PoE devices at a distance of up to 100 m (328 ft). Fan-less design eliminates operating noise and reduces energy consumption. Extreme operating temperature range: 40° – 75° C (-40° – 167° F). Redundant power inputs with surge protection. Including DIN-rail bracket and wall bracket. Power supply available separately (TI-S15052 model)

This text is machine translated.

Scope of delivery

  • TI-IG219, removable terminal strip, DIN-rail and wall mounting hardware