• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TI-PG50F TI-PG50F Industrial Ethernet switch 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

5

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

5 x

Power supply (LOV)

Power over Ethernet (PoE)

Weight

0.918

Width

150 mm

Height

50 mm

Depth

150 mm

Type

TI-PG50F

Factory colour

Black

Cable length

0 cm

Length

150 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340860 TrendNet TI-PG50F TI-PG50F Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

5-port industrial Gigabit PoE+ wall-mountable switch with front access

This text is machine translated.