• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TI-S48048 TI-S48048 PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PSU

Weight

1600 g

Width

125 mm

Height

85.50 mm

Depth

128.50 mm

Type

TI-S48048

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340836 TrendNet TI-S48048 TI-S48048 PSU

Description

The AC-to-DC industrial DIN rail power supply with PFC function from TRENDnet, model TI-S48048, provides up to 480 watts (48V DC, 10A) of power for industrial devices such as PoE switches, network cameras and Wi-Fi access points. This DIN rail power supply includes an active PFC, integrated DIN rail holder and overload protection.

This text is machine translated.