• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TPE-315GI TPE-315GI PoE injector

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TrendNet TPE-315GI 10G PoE+ injector

  • PoE+
  • 10 G
  • 30 W PoE
  • This text is machine translated.

Technical specifications

Product type

PoE injector

LAN transfer rate

10000 MBit/s

Ethernet ports

1

PoE ports

1

No. of 100 Mbps/1Gbps/10Gbps ports

1 x

Weight

100 g

Width

70 mm

Height

30 mm

Depth

110 mm

Type

TPE-315GI

Interfaces

RJ45

Factory colour

Black

Operating voltage

54 V

Max. ambient temperature

50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462034 TrendNet TPE-315GI TPE-315GI PoE injector

User & Safety Instructions

User & Safety Instructions 3462034 TrendNet TPE-315GI TPE-315GI PoE injector

Description

Scope of delivery

  • TPE-315GI. Mains adapter