• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TPE-BG350 5-port 2.5G switch PoE+

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The TrendNet 5-port 2.5G PoE++ switch, model TPE-BG350, is equipped with five 2.5G RJ45 ports, the multi Gigabit speeds of b...

  • 2.5G PoE+ switch
  • 4x 2.5G RJ45 PoE+ ports
  • 1x 2.5G RJ45 port
  • PoE total power of 135W
  • Fanless design

Technical specifications

  • Product group: Network switches
  • Product type: Network switch
  • Colour, black
  • 2.5 Gigabit Ethernet network standard
  • LAN (Mbps) 10/100/1000/2500
  • Total number of ports: 5
  • 2.5 Gigabit Ethernet ports RJ-45: 5
  • Power over Ethernet (PoE) PoE+ (IEEE 802.3bt)
  • Number of PoE ports 4
  • Max. PoE output power per port 95 W
  • Max. PoE Power Output (total) 135 W.
  • Power supply: External power supply
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 40 °C
  • Height: 26 mm
  • Width 160 mm
  • Depth: 110 mm
  • Weight: 424 g
  • Packaging height 90 mm
  • Package width 170 mm
  • Packaging depth 220 mm
  • Package weight: 1,279 kg
  • Gross weight: 1.279
Product type

Network switch

Weight

1.279

Type

TRENDnet TPE-BG350 5-Port 2.5G Switch Po

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798846 TrendNet TPE-BG350 5-port 2.5G switch PoE+

User & Safety Instructions

User & Safety Instructions 3798846 TrendNet TPE-BG350 5-port 2.5G switch PoE+

Description


The 5-port 2.5G PoE+ switch from TrendNet, model TPE-BG350, is equipped with five 2.5G RJ45 ports, which enable multi-gigabit speeds of up to 2.5Gbps via your existing Cat5e cabling. A total PoE power budget of 135W provides up to four PoE devices with up to 95W per port for this multi-gigabit PoE+ switch. This 2.5G PoE+ switch has a robust metal case and can be wall-mounted for flexible installations. The fan-less design with passive cooling reduces operating noises. 4x 2.5G RJ45 PoE+ ports. 1x 2.5G RJ45 port. PoE total power of 135W. 25Gbps switching capacity. Compatible with existing Cat5e or better cabling. Fanless design Meets IEEE 802.3bz (2.5Gbps) and IEEE 802.3af/at/bin PoE+. Supports 802.1Q VLAN pass-through and 802.1p QoS pass-through

This text is machine translated.

Scope of delivery

  • TPE-BG350, power supply (54V, 2.78A), power cable (1.5m)