• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TV-IP1315PI TV-IP1315PI LAN IP CCTV camera 2560 x 1440 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 4 MPX
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1440 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

App compatibility

Yes

Transfer type

LAN

IR range (max.)

30 m

Used at

Outdoors

Type

microSD card

Factory colour

Grey

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341011 TrendNet TV-IP1315PI TV-IP1315PI LAN IP CCTV camera 2560 x 1440 p

Description

TRENDnet's indoor/outdoor 4MP H. 265 WDR PoE IR bullet and dome network cameras offer day and night surveillance with a night vision range of up to 30 meters (98 feet). These compact 4MP IP cameras offer year-round surveillance with a IP67 weather housing that can withstand harsh outdoor conditions. Record up to 4MP HD video with 30fps in space-saving H.265 compression format. Set up and view live video on these 4MP IP cameras with the included free software and mobile applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.