• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TV-IP1328PI TV-IP1328PI LAN IP CCTV camera 2560 x 1440 p

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frame rate at max resolution Images/second: 20COMPRESSION METHOD: H. 265+ / H. 265 / H.264+ / H.264 / MJPEGResolution: 4 MPXLens type: Fixed lenspower over Ethernet PoE: YesDay/Night Mode: YesWDR Technology: WDR
Product type

CCTV camera

CCTV features

IR LEDs

ONVIF support

Camera type

Bullet camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

4 mm

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.01 lx

IR range (max.)

30 m

Used at

Outdoors

Width

7 cm

Height

7 cm

Depth

17.3 cm

Dim

(W x H x D) 7 x 7 x 17.3 cm

Weight

0.51

Factory colour

Grey

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557783 TrendNet TV-IP1328PI TV-IP1328PI LAN IP CCTV camera 2560 x 1440 p

Description

Indoor/Outdoor 4 MP H. 265 PoE IR-pen network camera from TRENDnet, model TV-IP328PI, offers day and night monitoring with a night vision range of up to 30m (98 feet) this IR-pen network camera offers year-round surveillance with a casing with weather protection class IP67, which is designed for outdoor use. Stream 4 MP HD video (2560 x 1440) with 20 fps in bandwidth-saving H. 265 compression format with free software and mobile applications. 4MP HD video (2560x1440) With 20 fps night vision on up to 30m housing with weather protection class IP67 for the use outdoors save installation costs through power over Ethernet (PoE) 120 dB Wide Dynamic Range image compensation Programming of recording after motion detection and email notification free iOS and Android mobile apps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.