CCTV camera
IR LEDs
Dome camera
PoE (Power over Ethernet)
2688 x 1520 p
8.5 mm (1/3")
CMOS
2,8 - 12 mm
103°
56°
Yes
LAN
0.08 lx
0.031 lx
20 m
Outdoors
microSD card (up to 64 GB)
137 mm
102 mm
137 mm
(W x H x D) 137 x 102 x 137 mm
962 g
F1.4
Grey
IP66
IP
yes
Datasheet 1842649 TrendNet TV-IP345PI LAN IP CCTV camera 2688 x 1520 p
User & Safety Instructions 1842649 TrendNet TV-IP345PI LAN IP CCTV camera 2688 x 1520 p
The necessary accessories are required to use the article as described.