• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TV-IP420P LAN IP CCTV camera 2048 x 1536 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;2048 x 1536 p;TrendNet;TV-IP420POutdoors

  • Motorised Pan/Tilt/Zoom
  • 3 MP HD resolution
  • 4 x optical, 16x digital zoom, auto-focus

Technical specifications

  • Supported Video Formats: H.264, M-JPEG
  • Angle of inclination range: 0 - 90°
  • Tilt Speed: 50°/second
Product type

CCTV camera

CCTV features

Pan-tilt function

Optical zoom

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2048 x 1536 p

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Focal length

2,8 - 12 mm

Max. viewing angle hor.

105°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (- IR)

0.05 lx

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

140 mm

Height

107 mm

Depth

140 mm

Dim

(W x H x D) 140 x 107 x 140 mm

Weight

930 g

Factory colour

Grey

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842638 TrendNet TV-IP420P LAN IP CCTV camera 2048 x 1536 p

User & Safety Instructions

User & Safety Instructions 1842638 TrendNet TV-IP420P LAN IP CCTV camera 2048 x 1536 p

Information

Information 1842638 TrendNet TV-IP420P LAN IP CCTV camera 2048 x 1536 p

Description

The Indoor/Outdoor PTZ dome network camera with 3 MP motorized zoom lens, Model TV-IP420P, offers pan/tilt/zoom function, as well as strong 3 MP resolution in weak light. This ultra-compact camera offers throughout the year monitoring with a housing with weather protection class IP66, the extreme conditions. Using the supplied professional software can be up to 32 SEP. dnet cameras can be managed. Free iOS® and Android™ Mobile apps support live view on mobile devices and the viewing angle up to 350° with the motorized pan/tilt/zoom function.

This text is machine translated.

Features

  • Weather protection class IP66 for outdoor use
  • Digital Wide Dynamic Range Image Compensation
  • Power over Ethernet (PoE)

Scope of delivery

  • TV-IP420P camera
  • CD-ROM (software and user manual)
  • Multilingual Installation Guide
  • Mounting material.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.