
Highlights & Details
TrendNet TV-NV1508 8 channels NVR 4K UHD PoE+
- Standalone 8-channel PoE+ network video recorder
- Simple cloud P2P QR code installation
- Supports eight 4K camera channels
- ONVIF certified
- PoE total power: 56 watts
Technical specifications
- Video input: HDMI up to 4K 3840 x 2160; VGA up to 1920 x 1080
- Device interface:
- 1 x Gigabit network port
- 8 x 100Mbps PoE ports
- 2 x USB 2.0 ports
- 1 HDMI port
- 1 x VGA connection
- 1 x SATA-connection (up to 12TB)
- Analogue audio output
- Current output
- Power switch
- Product type
Network video recorder
- Signal standard
IP
- Channels
8
- Recording mode
Manual
Continuous
Preset
- Outputs
HDMI
USB
VGA
- Inputs
HDMI
VGA
- Factory colour
Black
- Width
300 mm
- Height
53 mm
- Depth
227 mm
- Weight
1000 g
- Dim
(W x H x D) 300 x 53 x 227 mm
- Resolution (max.)
3840 x 2160 p
- Memory expansion up to
12 TB
- Built-in memory
none
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3357091 TrendNet TV-NVR1508 Schloss / Zutrittskontrolle 8-channel Network video recorder
User & Safety Instructions
User & Safety Instructions 3357091 TrendNet TV-NVR1508 Schloss / Zutrittskontrolle 8-channel Network video recorder
Description
This text is machine translated.
Features
- 8MP (4K) simultaneous camera streams of up to 240fps
- Supports H.265 video encoding for high quality and low bandwidth streams
- Plug and play up to 8 PoE cameras
- Simultaneous 4K HD video recording for all channels
- One internal 3.5-inch SATA drive bay supports up to 12 TB of storage (HDD sold separately)
- External USB-connection supports up to 128 GB
- Over a month of continuous 4K HD video recording
- Advanced video playback
- Hardware included for rack mounting.
Scope of delivery
- TV-NVR1508
- Optical mouse
- User manual for quick installation
- Power adapter (48 V, 1.5 A).
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



