User & Safety Instructions 3435775 Tridonic I-SELECT 2 PLUG 2000MA BL I-Select resistor 0.25 W 2 A adjustable 1 pc(s)
Description
Prefabricated resistance for current setting · Compatible with LED driver with I-select 2 interface smaller than br / greater than not compatible with I-SELECT (Generation 1) · Resistance is basic insulated · Resistance power 0.25 W · Current tolerance ± 2 % in addition to the output current tolerance · Compatible with PRE and EXC series LED drivers · R [kO] = 5 V / I_out [mA] x 1000 · Use of E96 resistors · Resistance tolerance 1% less than br/greater than power 0.1 Wsmaller than br/greater than base insulation required · If a resistance value outside the specified range is used, the minimum current (if the resistance value is too high) or the Maximum current (if the resistance value is too low) is set automatically
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Description
Prefabricated resistance for current setting · Compatible with LED driver with I-select 2 interface smaller than br / greater than not compatible with I-SELECT (Generation 1) · Resistance is basic insulated · Resistance power 0.25 W · Current tolerance ± 2 % in addition to the output current tolerance · Compatible with PRE and EXC series LED drivers · R [kO] = 5 V / I_out [mA] x 1000 · Use of E96 resistors · Resistance tolerance 1% less than br/greater than power 0.1 Wsmaller than br/greater than base insulation required · If a resistance value outside the specified range is used, the minimum current (if the resistance value is too high) or the Maximum current (if the resistance value is too low) is set automatically
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.