• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic I-SELECT2PLUG700MABL I-Select resistor 0.25 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

I-Select resistor

Dim

(W x H) 5.5 mm x 7.5 mm

Max. power

0.25 W

Power range

0.25 W (max)

Width

5.5 mm

Height

7.5 mm

Other

TRUE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745897 Tridonic I-SELECT2PLUG700MABL I-Select resistor 0.25 W 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.