
Highlights & Details
- Power= 23 W
- Total luminous flux= 2400 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1194 x 212 x 70 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
212 mm
- Bulb type
LED (monochrome)
- Height
70 mm
Bulb to be changed by qualified electrician
- Length
1194 mm
- Rating per bulb
23 W
23 W
- Light features
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP50
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2400 lm
2400 lm
- Recess length
1172 mm
- Recess width
190 mm
- Recess depth
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599804 Trilux 6784251 3331 G2 D2 #6784251 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 23 W W
User & Safety Instructions
User & Safety Instructions 2599804 Trilux 6784251 3331 G2 D2 #6784251 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 23 W W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













