
1/2
LED device mount
230 V
1
LED (monochrome)
5.7 W
5.7 W
4000 K
White
517 lm
517 lm
CE-Kennzeichnung
IP20
I
Silver
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2603444 Trilux 7227900 7650 L-SLB #7227900 LED device mount 5.7 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 2603444 Trilux 7227900 7650 L-SLB #7227900 LED device mount 5.7 W LED (monochrome) Silver 1 pc(s)