
1/2
Device mount
220 V
240 V
1
LED (monochrome)
3.9 W
4000 K
White
280 lm
IP20
I
Silver
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2608973 Trilux 7378200 7650 L-SLB #7378200 Device mount 3.9 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions 2608973 Trilux 7378200 7650 L-SLB #7378200 Device mount 3.9 W LED (monochrome) Silver 1 pc(s)