
1/2
Device mount
220 V
240 V
1
LED
LED (monochrome)
3.9 W
3.9 W
4000 K
White
285 lm
285 lm
CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 368 x 62 x 50 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
368 mm
Yes
80°
not relevant
Datasheet 2603847 Trilux 7377900 7650 L-SHB #7377900 Device mount LED 3.9 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603847 Trilux 7377900 7650 L-SHB #7377900 Device mount LED 3.9 W LED (monochrome) White 1 pc(s)