• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7785400 7650IP+LLWS #7785400 Tape light module Silver 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tape light module

Light features

Incl. motion detector

Test mark

DIN EN 60598-2-24 (D-Kennung). DIN 10500. HACCP. IFS Version 6. BRC Global Standard Food Version 7

IP20

Factory colour

Silver

Material

Steel

Dim

(L x W x H) 368 x 95 x 106 mm

n.rel.

Width

95 mm

Height

106 mm

Length

368 mm

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602869 Trilux 7785400 7650IP+LLWS #7785400 Tape light module Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2602869 Trilux 7785400 7650IP+LLWS #7785400 Tape light module Silver 1 pc(s)