• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7955040 Escape route lighting

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for the number of bulbs: 1
  • LED bulb, replaceable
  • Version: Other
  • With bulb: Yes
  • Material of housing: Steel
  • Housing color: White
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer manufacturer-specific: No.
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distributor: Without
  • Reflector: Without
  • Light distribution: None
  • Color consistency (McAdam ellipse): SDCM3
  • Energy efficiency of the permanently installed light bulb: Other
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: Yes
  • Light color: White
  • Colour temperature: 5600 K
  • Color Rendering Index CRI: 80-89
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Width 63 mm
  • Height/depth 265 mm
  • Length: 368 mm
Dim

(L x W x H) 368.00 x 63.00 x 265.00 mm

Product type

Escape route lighting

Motif

Exit

Type

Plastic

Backlit

Yes

Operating voltage

24 V

Detection range

30 m

Weight

0.9 kg

1.8 W

Bulb type

LED (monochrome)

Material

Steel

Width

63.00 mm

Height

265.00 mm

Depth

265 mm

Factory colour

White

Colour rendering index

80-89

Length

368.00 mm

Colour temperature (max.)

5600 K

Colour temperature (min.)

5600 K

No. of bulbs

1

Colour

White

Light bulb included

Yes

5600 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3134092 Trilux 7955040 Escape route lighting

Description

Device holder for E-Line Next Fix light-band system with LED-escape-sign glass light for labeling the escape route. The glass light shall be equipped with a pictogram to be ordered separately to show the direction of escape. The equipment carriers with emergency lighting modules can be combined with a support profile concept through-pass wiring type 7LV + 7LV. With a 18 x 0.1 W LED module for a detection range of up to 30 m. Light yield . Light color [[**UNDEFINED VALUE**]], most similar color temperature (CCT) 5600 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Case glass light in white UV-resistant polycarbonate. Device carrier made of steel sheet, white coated (RAL 9016). Length of device carrier 368 mm. Weighs 0.9 kg. Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. For use in combination with an emergency lighting system type INOTEC with 24 V final circuit. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020).

This text is machine translated.