

Wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
38 W
2130.00 mm
38 W
75.00 mm
75.00 mm
4000 K
White
5600 lm
5600 lm
Dimmable
IP66
White
Plastic
5.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
5600 lm
230 V
I
not relevant
User & Safety Instructions 3151636 Trilux 8029251 Wet room light LED (monochrome) LED 38 W White White