

LED wet room light
230 V
1
LED (monochrome)
LED
1568.00 mm
29 W
75.00 mm
75.00 mm
6500 K
White
5000 lm
IP66
Grey
Plastic
(L x W x H) 1568.00 x 75.00 x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
5000 lm
230 V
I
not relevant
User & Safety Instructions 3134831 Trilux 8051651 LED wet room light LED (monochrome) LED 29 W White Grey