

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
32 W
1568.00 mm
32 W
75.00 mm
75.00 mm
6500 K
White
5500 lm
5500 lm
Incl. switch
IP66
Grey
Plastic
2.2 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
5500 lm
230 V
I
not relevant
User & Safety Instructions 3134686 Trilux 8052040 LED wet room light LED (monochrome) LED 32 W White Grey