

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
95 W
2130.00 mm
95 W
75.00 mm
75.00 mm
3000 K
White
15000 lm
15000 lm
Incl. ballast
IP66
Grey
Plastic
4.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3136255 Trilux 8071340 LED wet room light LED (monochrome) LED 95 W White Grey