

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
45 W
1849.00 mm
45 W
75.00 mm
75.00 mm
6500 K
White
8000 lm
8000 lm
Dimmable
IP66
Grey
Plastic
3.4 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
8000 lm
230 V
I
not relevant
User & Safety Instructions 3136312 Trilux 8076251 LED wet room light LED (monochrome) LED 45 W White Grey