

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
32 W
1568.00 mm
32 W
75.00 mm
75.00 mm
3000 K
White
4200 lm
4200 lm
Suitable for wall mounting
IP66
White
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
90-100
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3149394 Trilux 8083340 LED wet room light LED (monochrome) LED 32 W White White