

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
20 W
1287.00 mm
20 W
75.00 mm
75.00 mm
4000 K
White
3400 lm
3400 lm
Incl. sensor
IP66
Grey
Plastic
2.1 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
3400 lm
230 V
I
not relevant
User & Safety Instructions 3134729 Trilux 8085540 LED wet room light LED (monochrome) LED 20 W White Grey