
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
66 W
66 W
4000 K
White
10500 lm
10500 lm
Incl. ballast
ENEC-zertifiziert
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2599510 Trilux 9002113600 7651IP LE#9002113600 LED device mount 66 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2599510 Trilux 9002113600 7651IP LE#9002113600 LED device mount 66 W LED (monochrome) White 1 pc(s)