
1/2
LED tape light
220 V
240 V
1
LED (monochrome)
37 W
37 W
3000 K
White
6000 lm
6000 lm
Dimmable
CE-Kennzeichnung. ENEC-zertifiziert
IP50
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2597798 Trilux 9002113634 7651IP LE#9002113634 LED tape light 37 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2597798 Trilux 9002113634 7651IP LE#9002113634 LED tape light 37 W LED (monochrome) White 1 pc(s)